Part Details for GT-SMD181220022-TR by ITW Lumex
Overview of GT-SMD181220022-TR by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-SMD181220022-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K3613
|
Newark | 4.5X3.2Mm Smd Gas Tube, 200V, 2Ka, 20% Tol |Lumex GT-SMD181220022-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8180 | Buy Now |
DISTI #
67-2003-2-ND
|
DigiKey | GDT 200V 2KA 2 POLE SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SMD181220022-TR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SMD Surge Arrestor 200 volts RoHS: Compliant | 0 |
|
$0.9320 | Order Now |
DISTI #
71495211
|
RS | 4.5x3.2mm SMD GAS TUBE, 200V, 2KA, 20% TOL | Lumex GT-SMD181220022-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $0.7310 | Buy Now |