-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K0893
|
Newark | 80 Volt, 2 Leaded Light Duty Gas Tube |Lumex GT-RLSA80SS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 | Buy Now |
DISTI #
67-2180-ND
|
DigiKey | GDT 80V 1.5KA 2 POLE TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5733 In Stock |
|
$0.7425 / $2.0100 | Buy Now |
DISTI #
696-GTRLSA80SS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Light Duty Radial Leaded Arrestor RoHS: Compliant | 788 |
|
$0.7420 / $1.6400 | Buy Now |
DISTI #
71495191
|
RS | 80 VOLT, 2 LEADED LIGHT DUTY GAS TUBE | Lumex GT-RLSA80SS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8750 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Surge Arrestor Light Duty Redial Lead Arrestor 80VDC 1KA Thru-Hole RoHS: Compliant |
4830 In Stock |
|
$0.7240 / $1.0870 | Buy Now |
DISTI #
63394367
|
Verical | Light Duty Redial Leaded Arestors RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2231 | Americas - 4825 |
|
$1.0296 / $1.4170 | Buy Now |
|
Master Electronics | Surge Arrestor Light Duty Redial Lead Arrestor 80VDC 1KA Thru-Hole RoHS: Compliant |
4830 In Stock |
|
$0.7240 / $1.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy