Part Details for GT-GCX30W-64 by GTV Poland
Results Overview of GT-GCX30W-64 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT-GCX30W-64 Information
GT-GCX30W-64 by GTV Poland is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GT-GCX30W-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT-GCX30W-64
|
TME | Lamp: LED flood light, 230VAC, 30W, 6400K, CRImin: 80, 2400lm Min Qty: 1 | 3 |
|
$7.2700 / $8.2400 | Buy Now |