Part Details for GT-CM3090L by ITW Lumex
Overview of GT-CM3090L by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-CM3090L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2087-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-GT-CM3090L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas Tube 10KA 1.0 PF Max Thru-hole RoHS: Compliant | 0 |
|
$3.7400 / $3.9900 | Order Now |
DISTI #
71495457
|
RS | 3 LEADED CERAMIC ARRESTOR. 90 V | Lumex GT-CM3090L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.1000 | RFQ |
|
Bristol Electronics | 469 |
|
RFQ |
Part Details for GT-CM3090L
GT-CM3090L CAD Models
GT-CM3090L Part Data Attributes
|
GT-CM3090L
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
GT-CM3090L
ITW Lumex
ARRESTOR 90VDC HD CER 3LD T8X11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
JESD-30 Code | O-CXSS-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |