Part Details for GT-BTP25006-0400A-010A by TE Connectivity / Alcoswitch
Overview of GT-BTP25006-0400A-010A by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
UPD70F4010AM1GMA1-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4010AM1GMA2-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for GT-BTP25006-0400A-010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,P=2.5mm Blade / Shrapnel Contact Battery Connector ROHS | 789 |
|
$0.4331 / $0.7639 | Buy Now |
|
LCSC | SMDP2.5mm Blade / Shrapnel Contact Battery Connectors ROHS | 789 |
|
$0.3069 / $0.5411 | Buy Now |