Part Details for GT-BTP25003-0300A-010A by TE Connectivity / Alcoswitch
Results Overview of GT-BTP25003-0300A-010A by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT-BTP25003-0300A-010A Information
GT-BTP25003-0300A-010A by TE Connectivity / Alcoswitch is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
492-5010-A64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 10 positions, right, A-Key, 5.15mm (0.202in), Header. | |
495-5010-A63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM 10 positions, right, A-Key, 4.25mm (0.167in), Header. |
Price & Stock for GT-BTP25003-0300A-010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMDP2.5mm Blade / Shrapnel Contact Battery Connectors ROHS | 865 |
|
$0.2390 / $0.4795 | Buy Now |