Part Details for GT-737000 by Omega Engineering
Overview of GT-737000 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-11-XXE-7.370000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-71-XXE-7.370000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8924BA-71-XXE-7.370000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for GT-737000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH9577
|
Newark | Red Org Part Immer-0/230F-Rl Rohs Compliant: Yes |Omega GT-737000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$10.0200 | Buy Now |
DISTI #
GT-737000
|
Avnet Americas | GENERAL PURPOSE LOW-COST THERMOMETERS - Bulk (Alt: GT-737000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$10.0165 | Buy Now |