Part Details for GT-64012A by Marvell Technology Group Ltd
Overview of GT-64012A by Marvell Technology Group Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for GT-64012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2582 |
|
RFQ | ||
|
Quest Components | 64KX18, CACHE CONTROLLER, PQCC44 | 1058 |
|
$11.2500 / $16.8750 | Buy Now |
Part Details for GT-64012A
GT-64012A CAD Models
GT-64012A Part Data Attributes
|
GT-64012A
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
GT-64012A
Marvell Technology Group Ltd
Memory Controller, PQCC44,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |