Microcontrollers and Processors
GT-48006A
Description: LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP100, PLASTIC, QFP-100

Overview of GT-48006A by Galileo Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GT-48006A by Galileo Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GT-48006A by Galileo Technology Inc

GT-48006A
Galileo Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GALILEO TECHNOLOGY INC
Part Package Code
QFP
Package Description
,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
9
Boundary Scan
NO
Communication Protocol
SYNC, BYTE; ETHERNET
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
12.5 MBps
External Data Bus Width
32
JESD-30 Code
S-PQFP-G100
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. GT-48006A
    Galileo Technology Inc
    LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GT-48006A by Galileo Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GT-48006A by Galileo Technology Inc

Select Manufacturer
Which Manufacturer of GT-48006A would you like to use for your alert(s)?
  • Please alert me when GT-48006A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GT-48006A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GT-48006A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GT-48006A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GT-48006A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GT-48006A by Galileo Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: