Part Details for GT-3528U22YC-T30-2 by Hongli Zhihui Group Co LTD
Overview of GT-3528U22YC-T30-2 by Hongli Zhihui Group Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-3528U22YC-T30-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20mA 589nm~595nm Yellow 30�� 1.8V~2.4V 3528 Light Emitting Diodes (LED) ROHS | 1610 |
|
$0.0829 / $0.1599 | Buy Now |