Part Details for GT-32090 by Marvell Technology Group Ltd
Overview of GT-32090 by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT-32090
GT-32090 CAD Models
GT-32090 Part Data Attributes
|
GT-32090
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
GT-32090
Marvell Technology Group Ltd
Micro Peripheral IC, PQFP160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | QFP, QFP160,1.2SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 220 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |