Part Details for GT-32011 by Marvell Technology Group Ltd
Overview of GT-32011 by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-0320113LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With cap | |
CED013201112001 | Amphenol Communications Solutions | Double Density Cool Edge,storage and server connectors,SMT,320 signal pins, 0.8 mm,Vertical,2.36mm AIC | |
CED013201111001 | Amphenol Communications Solutions | Double Density Cool Edge,storage and server connectors,SMT,320 signal pins, 0.8 mm,Vertical,1.6mm AIC |
Part Details for GT-32011
GT-32011 CAD Models
GT-32011 Part Data Attributes
|
GT-32011
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
GT-32011
Marvell Technology Group Ltd
Micro Peripheral IC, CMOS, PQFP160
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | QFP, QFP160,1.2SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |