-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215UBR16V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / | |
DF2215UTE16V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / | |
DF2215UBR16WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7175
|
Newark | Power Line Filter, 1 Phase, 15A, Screw Rohs Compliant: Yes |Kemet GT-215U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$56.3500 / $58.2900 | Buy Now |
DISTI #
80-GT-215U
|
Mouser Electronics | Power Line Filters 250VAC 15A -25 /+55C Metal Box 1Phase RoHS: Compliant | 16 |
|
$54.1800 / $56.0500 | Buy Now |
DISTI #
71545601
|
RS | Filter EMI-RFI 250 VAC 15A 300mOhms 1 Phase Screw UL | KEMET GT-215U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0600 | RFQ |
DISTI #
GT-215U
|
Avnet Abacus | (Alt: GT-215U) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT-215U
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GT-215U
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 63.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |