-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4277
|
Newark | Power Line Filter, 1 Phase, 15A, Qc, Voltage Rating:250V, Current Rating:15A, Product Range:Gt Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:500µa Rohs Compliant: Yes |Kemet GT-215J RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3000 / $42.6000 | Buy Now |
DISTI #
399-19908-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASS MNT Min Qty: 40 Lead time: 56 Weeks Container: Box | Temporarily Out of Stock |
|
$37.5000 | Buy Now |
DISTI #
80-GT-215J
|
Mouser Electronics | Power Line Filters 250V 15A 300mOhms 1 Phase Faston Term RoHS: Compliant | 0 |
|
$37.5000 | Order Now |
DISTI #
71545600
|
RS | Filter EMI-RFI 250 VAC 15A 300mOhms 1 Phase Faston UL CSA | KEMET GT-215J RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$54.7400 | Buy Now |
DISTI #
82773981
|
Verical | Power Line Filter 60Hz 15A 250VAC/250VDC Faston Flange Mount Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$53.0000 | Buy Now |
DISTI #
GT-215J
|
Avnet Abacus | Power Line Filter 60Hz 15A 250VAC/250VDC Faston Flange Mount (Alt: GT-215J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT-215J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GT-215J
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 63.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 51.3 mm |