-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700205UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
57202-F52-05ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch | |
57202-S52-05ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7166
|
Newark | Power Line Filter, 1 Phase, 5A, Screw Rohs Compliant: Yes |Kemet GT-205U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$50.2600 / $51.9900 | Buy Now |
DISTI #
90AC4269
|
Newark | Power Line Filter, 1 Phase, 5A, Screw, Voltage Rating:250V, Current Rating:5A, Product Range:Gt Series, Filter Terminals:Screw, Filter Type:1 Phase, Leakage Current Max:500µa Rohs Compliant: Yes |Kemet GT-205U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2500 / $48.5100 | Buy Now |
DISTI #
80-GT-205U
|
Mouser Electronics | Power Line Filters 250VAC 5A -25 / +55C Metal Box 1Phase RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71545592
|
RS | Filter EMI-RFI 250 VAC 5A 300mOhms 1 Phase Screw UL CSA | KEMET GT-205U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0200 | RFQ |
DISTI #
GT-205U
|
Avnet Abacus | Power Line Filter 5A 250VDC/VAC Screw Chassis Mount Tray (Alt: GT-205U) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT-205U
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GT-205U
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 53 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 53 mm |