Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Part # |
Manufacturer |
Description |
Datasheet |
142-05J08SL |
Coilcraft Inc |
Variable Inductor, 0.182uH Min, 0.205uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
|
142-05J08L |
Coilcraft Inc |
Variable Inductor, 0.226uH Min, 0.287uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Power Line Filter, 1 Phase, 5A, Qc Rohs Compliant: Yes |Kemet GT-205J
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
10
|
-
1
$51.3800
-
5
$48.7100
-
10
$46.0400
-
25
$38.2200
-
50
$36.8700
|
$36.8700 / $51.3800
|
Buy Now
|
|
|
Newark
|
Power Line Filter, 1 Phase, 5A, Qc, Voltage Rating:250V, Current Rating:5A, Product Range:Gt Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GT-205J
Min Qty:
50
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$36.4000
|
Buy Now
|
|
|
Mouser Electronics
|
Power Line Filters 250VAC 5A -25 / +55C Metal Box
RoHS:
Compliant
|
39
|
-
1
$49.4000
-
10
$44.2700
-
20
$36.7500
-
50
$35.4500
|
$35.4500 / $49.4000
|
Buy Now
|
|
|
RS
|
Filter EMI-RFI 250 VAC 5A 300mOhms 1 Phase Faston UL CSA | KEMET GT-205J
RoHS:
Compliant
Min Qty:
50
Package Multiple:
1
Container:
Bulk
|
0
|
|
$39.4000
|
RFQ
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
10 Partner Stock
|
-
2
$67.1400
-
7
$56.4900
-
13
$53.1200
-
28
$50.1200
-
50
$47.4500
|
$47.4500 / $67.1400
|
Buy Now
|
|
|
Verical
|
Metal Box Single-Phase Filters
Min Qty:
1
Package Multiple:
1
|
Americas - 10
|
|
$54.6800 / $65.0000
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Mains Filter,
VS
-