Part Details for GSX49-3H/352EF22.1184MHZ by Golledge Electronics Ltd
Overview of GSX49-3H/352EF22.1184MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSX49-3H/352EF22.1184MHZ
GSX49-3H/352EF22.1184MHZ CAD Models
GSX49-3H/352EF22.1184MHZ Part Data Attributes
|
GSX49-3H/352EF22.1184MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX49-3H/352EF22.1184MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB4.8XH3.2 (mm) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for GSX49-3H/352EF22.1184MHZ
This table gives cross-reference parts and alternative options found for GSX49-3H/352EF22.1184MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX49-3H/352EF22.1184MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-22.1184MHZ-E4-T | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GSX49-3H/352EF22.1184MHZ vs ABSM2-22.1184MHZ-E4-T |
HC49-4H/354EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs HC49-4H/354EF22.1184MHZ |
ABSM2-22.1184MHZ-B4-T | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GSX49-3H/352EF22.1184MHZ vs ABSM2-22.1184MHZ-B4-T |
GSX49-4H/354EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs GSX49-4H/354EF22.1184MHZ |
GSX49-4H/353EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs GSX49-4H/353EF22.1184MHZ |
HC49-3H/353EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs HC49-3H/353EF22.1184MHZ |
HC49-4H/353EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs HC49-4H/353EF22.1184MHZ |
GSX49-4H/352EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs GSX49-4H/352EF22.1184MHZ |
HC49-4H/352EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs HC49-4H/352EF22.1184MHZ |
HC49-3H/354EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | GSX49-3H/352EF22.1184MHZ vs HC49-3H/354EF22.1184MHZ |