There are no models available for this part yet.
Overview of GSX-NS7-88-4.57-50 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GSX-NS7-88-4.57-50 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-GSX-NS7-88-4.57-50-ND
|
DigiKey | MODJK RT< 8P8C SHIELD TOP AND SI Min Qty: 1200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1726 | Buy Now | |
DISTI #
806-GSXNS7884.5750
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODJACK RT 8P8C SHLD TOP/SIDETAB 4.57 50 RoHS: Compliant | 0 |
|
$1.0200 / $1.1600 | Order Now | |
DISTI #
000000000003579954
|
Sager | Modular Connectors / Ethernet Connectors MODJACK RT 8P8C SHLD TOP/SIDETAB 4.57 50 Min Qty: 1200 | 0 |
|
$1.5500 | Buy Now |
CAD Models for GSX-NS7-88-4.57-50 by Kycon Inc
Part Data Attributes for GSX-NS7-88-4.57-50 by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
SHIELDED
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.537 inch
|
Body Depth
|
0.837 inch
|
Body Length
|
0.625 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
MODULAR RJ45
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
750 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
50u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA;CUL;UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|