Part Details for GSW-16 TOGGLE SWITCH by Gardner Bender
Overview of GSW-16 TOGGLE SWITCH by Gardner Bender
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for GSW-16 TOGGLE SWITCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6581
|
Newark | Toggle Switch, Double Pull, Double Throw |Gardner Bender GSW-16 TOGGLE SWITCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |