-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 80W, Hybrid, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GST90A12-P1M by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2815918
|
Farnell | ADAPTOR, AC-DC, 12V, 6.67A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 1 |
|
$51.4362 / $58.3125 | Buy Now |
DISTI #
1866-2154-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 80W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$27.7924 / $32.8700 | Buy Now |
DISTI #
GST90A12-P1M
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST90A12-P1M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$26.0000 / $29.5000 | Buy Now |
DISTI #
709-GST90A12-P1M
|
Mouser Electronics | Desktop AC Adapters 80W 12V 6.67A Level VI 2.5x5.5plug RoHS: Compliant | 237 |
|
$25.0400 / $30.6300 | Buy Now |
DISTI #
V36:1790_06839010
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 6.67A 80W Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 | Americas - 9 |
|
$25.1517 / $29.5000 | Buy Now |
DISTI #
70696398
|
RS | AC-DC Power Supply, Desktop Adaptor, 90W, 12V/6.67A, Level VI, GST36B Series | MEAN WELL GST90A12-P1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9700 | RFQ |
DISTI #
70712762
|
RS | Power Supply, AC-DC,12V@6.67A,100-264V In, Desktop, Adapter, PFC,80W, GST Series | MEAN WELL GST90A1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2800 / $36.4700 | RFQ |
|
Future Electronics | GST Series 90 W Single Output 12 V DC Plug Desktop Green Adaptor (Level VI) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk |
0 Bulk |
|
$29.5000 / $30.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 80 Watts: 12V @ 6.67A - IEC C320-C14 Inlet RoHS: Compliant |
348 In Stock |
|
$26.0000 / $29.5000 | Buy Now |
DISTI #
87360458
|
Verical | Plug-In Adapter Single-OUT 12V 6.67A 80W Min Qty: 2 Package Multiple: 1 | Americas - 1172 |
|
$37.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GST90A12-P1M
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST90A12-P1M
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 80W, Hybrid, MODULE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | BSMI, CB, CCC, CE, EAC, EN, PSE, UKCA, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.67 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | NO |