Part Details for GST40A24-P1I by Mean Well
Overview of GST40A24-P1I by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GST40A24-P1I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-GST40A24-P1I-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 40W Min Qty: 500 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7694 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC 320-C14 Inlet RoHS: Compliant | 0 |
|
$15.3000 / $17.3000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC 320-C14 Inlet RoHS: Compliant | 0 |
|
$15.3000 / $17.3000 | Buy Now |