Part Details for GST36U48-P1J by Mean Well
Overview of GST36U48-P1J by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GST36U48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0128
|
Newark | Adapter, Ac-Dc, 48V, 0.75A Rohs Compliant: Yes |Mean Well GST36U48-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $20.6600 | Buy Now |
DISTI #
1866-2137-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 48V 36W Min Qty: 1 Lead time: 12 Weeks Container: Box |
139 In Stock |
|
$14.8672 / $17.1900 | Buy Now |
DISTI #
GST36U48-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST36U48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
709-GST36U48-P1J
|
Mouser Electronics | Wall Mount AC Adapters 36W 48V 0.75A Level VI USA plug RoHS: Compliant | 22 |
|
$15.2500 / $16.6200 | Buy Now |
DISTI #
V99:2348_06840985
|
Arrow Electronics | Plug-In Adapter Single-OUT 48V 0.75A 36W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1519 | Americas - 2 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
70696381
|
RS | Power Supply, AC-DC,36W,48V/0.75A, Level VI Wall-mount Type EXternal Adaptor | MEAN WELL GST36U48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0900 / $18.3800 | RFQ |
|
Future Electronics | GST36U Series 36 W Single Output 48 V 2 Pole USA Plug Level VI Power Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$14.6000 / $15.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 48V @ 0.75A - NA Input Blades RoHS: Compliant |
79 In Stock |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
61275761
|
Verical | Plug-In Adapter Single-OUT 48V 0.75A 36W RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2113 | Americas - 76 |
|
$16.3866 / $18.8144 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 48V @ 0.75A - NA Input Blades RoHS: Compliant |
79 In Stock |
|
$12.9000 / $14.6000 | Buy Now |
Part Details for GST36U48-P1J
GST36U48-P1J CAD Models
GST36U48-P1J Part Data Attributes
|
GST36U48-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST36U48-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |