Part Details for GST25B12-P1J by Mean Well
Overview of GST25B12-P1J by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GST25B12-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5147
|
Newark | Adapter, Ac-Dc, 12V, 2.08A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:25W, Output Voltage - Output 1:12V, Output Current - Output 1:2.08A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST25B12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$12.6200 | Buy Now |
DISTI #
1866-2098-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
GST25B12-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.08A 25W - Boxed Product (Development Kits) (Alt: GST25B12-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
709-GST25B12-P1J
|
Mouser Electronics | Desktop AC Adapters 25W 12V 2.08A Level VI 2 pole RoHS: Compliant | 17 |
|
$13.7100 / $15.6400 | Buy Now |
DISTI #
70712751
|
RS | AC-DC Power Supply, 25W, Class II, 25W, 12V2.08A, 18 AWG, GST18E Series | MEAN WELL GST25B12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$14.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$13.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 25 Watts: 12V @ 2.08A - IEC C320-C8 Inlet RoHS: Compliant |
67 In Stock 4 Factory Stock |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
77348097
|
Verical | Plug-In Adapter Single-OUT 12V 2.08A 25W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 251 |
|
$12.8118 / $13.7647 | Buy Now |
DISTI #
66310519
|
Verical | Plug-In Adapter Single-OUT 12V 2.08A 25W RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2248 | Americas - 67 |
|
$14.2353 / $16.1176 | Buy Now |
DISTI #
GST25B12-P1J
|
TME | Power supply: switching, 12VDC, 2.08A, Out: 5,5/2,1, 25W, 85÷264VAC Min Qty: 1 | 251 |
|
$12.1000 / $13.7000 | Buy Now |
Part Details for GST25B12-P1J
GST25B12-P1J CAD Models
GST25B12-P1J Part Data Attributes
|
GST25B12-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST25B12-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |