Part Details for GST220A20-R7B by Mean Well
Results Overview of GST220A20-R7B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GST220A20-R7B Information
GST220A20-R7B by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GST220A20-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5139
|
Newark | Adapter, Ac-Dc, 20V, 11A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$99.9400 | Buy Now |
DISTI #
1866-2084-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 20V 220W Min Qty: 1 Lead time: 12 Weeks Container: Box |
345 In Stock |
|
$61.5004 / $69.5000 | Buy Now |
DISTI #
GST220A20-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST220A20-R7B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.5000 / $69.5000 | Buy Now |
DISTI #
709-GST220A20-R7B
|
Mouser Electronics | Desktop AC Adapters 220W 20V 11A R7B plug Level VI RoHS: Compliant | 9 |
|
$57.9400 / $69.5000 | Buy Now |
DISTI #
70696286
|
RS | AC-DC Power Supply, Desktop Adaptor, 220W, 20V/11A, Level VI, GS18AT Series | MEAN WELL GST220A20-R7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$85.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$70.8000 / $74.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 220 Watts: 20V @ 11A - IEC C320-C14 Inlet RoHS: Compliant |
20 In Stock 303 Factory Stock |
|
$61.5000 / $69.5000 | Buy Now |
DISTI #
GST220A20-R7B
|
TME | Power supply: switching, 20VDC, 11A, Out: KYCON KPPX-4P, 220W, 92% Min Qty: 1 | 42 |
|
$61.5000 / $69.5000 | Buy Now |
DISTI #
000000000005359895
|
Sager | Desktop AC Adapters 220W 20V 11A R7B plug Level VI Min Qty: 1 | 216 |
|
$61.5000 / $69.5000 | Buy Now |
DISTI #
GST220A20-R7B
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8 |
|
$61.5000 / $69.6000 | Buy Now |
Part Details for GST220A20-R7B
GST220A20-R7B CAD Models
GST220A20-R7B Part Data Attributes
|
GST220A20-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST220A20-R7B
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |