Part Details for GST-00000046 by Carling Technologies
Overview of GST-00000046 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GST-00000046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive RoHS: Compliant |
8 In Stock |
|
$18.0800 / $34.3000 | Buy Now |
DISTI #
STJ2E4-53
|
TTI | Toggle Switches 2-pole, ON - OFF - ON, 16A 12/24VDC not HP rated, Non-Illuminated, Sealed Dull Nickel Toggle Switch with Screw with Cage Clamps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 22 In Stock |
|
$16.6200 / $22.6700 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive RoHS: Compliant |
8 In Stock |
|
$18.0800 / $34.3000 | Buy Now |