Part Details for GSS-18-3.8-G (100165-026-952) by Smiths Interconnect
Results Overview of GSS-18-3.8-G (100165-026-952) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSS-18-3.8-G (100165-026-952) Information
GSS-18-3.8-G (100165-026-952) by Smiths Interconnect is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10016537-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
10016527-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 2 Walls, Right Angle Header. |
Price & Stock for GSS-18-3.8-G (100165-026-952)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009112
|
RS | Probe, Serrated, 0.100 (2.54)In.(mm), 0.345 In., 3A, 3.8 oz, GSS Series | Smiths Interconnect Americ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 591 |
|
$1.4800 / $1.8800 | Buy Now |