Part Details for GSP500PS12-EF by XP Power
Overview of GSP500PS12-EF by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for GSP500PS12-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0201
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 42A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:500W, Output Voltage - Output 1:12V, Output Current - Output 1:42A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power GSP500PS12-EF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.2600 / $314.6000 | Buy Now |
DISTI #
1470-2745-ND
|
DigiKey | AC/DC CONVERTER 12V 500W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$264.2602 / $314.6000 | Buy Now |
DISTI #
209-GSP500PS12-EF
|
Mouser Electronics | Switching Power Supplies PSU, 500W FAN COOLED, MED + IT RoHS: Compliant | 0 |
|
$295.7200 / $314.6000 | Order Now |
DISTI #
70808684
|
RS | Power Supply AC-DC 12V 42A 5V 2A 90-264V In Enclosed 514W Panel GSP500 Series | XP Power GSP500PS12-EF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 3 |
|
$301.0100 / $327.1800 | Buy Now |
DISTI #
GSP500PS12-EF
|
TME | Power supply: switching, for building in, 500W, 12VDC, 42A, OUT: 3 Min Qty: 1 | 0 |
|
$243.1500 / $308.2100 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 12V, 42A, 5V, 2A, 90-264V In, Enclosed, 514W, Panel, GSP500 Series | 0 |
|
$694.6500 | Buy Now |
Part Details for GSP500PS12-EF
GSP500PS12-EF CAD Models
GSP500PS12-EF Part Data Attributes
|
GSP500PS12-EF
XP Power
Buy Now
Datasheet
|
Compare Parts:
GSP500PS12-EF
XP Power
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |