There are no models available for this part yet.
Overview of GSP4.0210.13 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RMLV0408EGSP-4S2#CA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), SOP(32), /Tube | |
RMLV0408EGSP-4S2#HA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword × 8-bit) |
Price & Stock for GSP4.0210.13 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90W1109
|
Newark | Connector, Power Entry, 16A, 250Vac, Iec Connector Type:Iec C20 Inlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Snap-In, Product Range:Gsp4 Series, Connector Colour:Black Rohs Compliant: Yes |Schurter GSP4.0210.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now | |
DISTI #
486-GSP4.0210.13-ND
|
DigiKey | GSP4 CONNECTOR INLET 16A C24 Min Qty: 100 Lead time: 7 Weeks Container: Box | Limited Supply - Call |
|
$4.0501 | Buy Now | |
DISTI #
GSP4.0210.13
|
Avnet Americas | GSP4 APPLIANCE INLET 16A 70°C - Boxed Product (Development Kits) (Alt: GSP4.0210.13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$2.4461 / $2.8684 | Buy Now | |
DISTI #
693-GSP4.0210.13
|
Mouser Electronics | AC Power Entry Modules Sandwich 1.5 Snap-in | 116 |
|
$2.7600 / $4.7800 | Buy Now | |
DISTI #
70599399
|
RS | Power Entry Modules, AC, Sandwich 1.5 Snap-in | Schurter GSP4.0210.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.4500 | Buy Now | ||
Onlinecomponents.com | GSP4 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$2.5600 / $3.1900 | Buy Now | ||
DISTI #
000000000005238642
|
Sager | AC Power Entry Modules Sandwich 1.5 Snap-in Min Qty: 100 | 0 |
|
$2.5400 / $2.8600 | Buy Now | |
DISTI #
GSP4.0210.13
|
Avnet Abacus | (Alt: GSP4.0210.13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | GSP4 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$2.5600 / $3.1900 | Buy Now |
CAD Models for GSP4.0210.13 by Schurter Electronic Components
Part Data Attributes for GSP4.0210.13 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498
|
Body Breadth
|
0.811 inch
|
Body Depth
|
2.657 inch
|
Body Length
|
1.114 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYAMIDE6
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Reference Standard
|
CSA; UL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|