Part Details for GSP2.9003.13 by Schurter Electronic Components
Overview of GSP2.9003.13 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003PC | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003DM/B | Rochester Electronics LLC | 9003 - NAND Gate, TTL, CDIP14 |
Price & Stock for GSP2.9003.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1667
|
Newark | Gsp2 Connector Inlet 10A C14/Carton Box |Schurter GSP2.9003.13 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.1400 | Buy Now |
DISTI #
486-5519-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
150 In Stock |
|
$1.8212 / $3.4900 | Buy Now |
DISTI #
GSP2.9003.13
|
Avnet Americas | GSP2 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP2.9003.13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$1.7775 / $2.0844 | Buy Now |
DISTI #
693-GSP2.9003.13
|
Mouser Electronics | AC Power Entry Modules GSP2 APPLIANCE INLET 10A 70 | 0 |
|
$1.9300 / $3.4800 | Order Now |
DISTI #
70599363
|
RS | Power Entry Modules, AC, GSP2 APPLIANCE INLET 10A 70 | Schurter GSP2.9003.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.8900 / $2.4800 | Buy Now |
|
Quest Components | 24 |
|
$2.8000 / $4.2000 | Buy Now | |
DISTI #
000000000000761932
|
Sager | AC Power Entry Modules GSP2 APPLIANCE INLET 10A 70 Min Qty: 100 | 0 |
|
$1.8400 / $2.0800 | Buy Now |
|
Master Electronics | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.8900 / $2.4800 | Buy Now |
Part Details for GSP2.9003.13
GSP2.9003.13 CAD Models
GSP2.9003.13 Part Data Attributes
|
GSP2.9003.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP2.9003.13
Schurter Electronic Components
Mains Power Connector, 15A, 250V, Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GSP2.9003.13
This table gives cross-reference parts and alternative options found for GSP2.9003.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSP2.9003.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP1.9111.1 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs GSP1.9111.1 |
KP01.1153.7190 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs KP01.1153.7190 |
GSP2.9911.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs GSP2.9911.13 |
KP01.1212.71 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs KP01.1212.71 |
KP01.1152.81 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs KP01.1152.81 |
GSP2.8901.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs GSP2.8901.13 |
GSP1.9501.1 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs GSP1.9501.1 |
GSP1.7324.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs GSP1.7324.2 |
GSP1.8513.1 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs GSP1.8513.1 |
GSP2.8001.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP2.9003.13 vs GSP2.8001.13 |