Part Details for GSP1.9113.1 by Schurter Electronic Components
Results Overview of GSP1.9113.1 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSP1.9113.1 Information
GSP1.9113.1 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GSP1.9113.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1941
|
Newark | Connector, Iec Power Entry, Plug, 15A, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Volt... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.4000 | Buy Now |
DISTI #
486-1008-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
995 In Stock |
|
$1.9188 / $3.3300 | Buy Now |
DISTI #
GSP1.9113.1
|
Avnet Americas | GSP1 APPLIANCE INLET 10A 70? - Boxed Product (Development Kits) (Alt: GSP1.9113.1) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Box | 0 |
|
$1.6932 / $1.8061 | Buy Now |
DISTI #
693-GSP1.9113.1
|
Mouser Electronics | AC Power Entry Modules SOLDER/QC PCB W/ CVR RoHS: Compliant | 248 |
|
$1.7600 / $3.2200 | Buy Now |
DISTI #
70080801
|
RS | Inlet PCB 250 VAC 10 A gt 10 Megohms @ 500 VDC 3 kV @ 50 Hz Thermoplastic | Schurter GSP1.9113.1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.9900 | RFQ |
|
Future Electronics | GSP1 Series IEC 250 V 10 A Scew On Rear Side Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box |
0 Box |
|
$1.7100 / $1.7700 | Buy Now |
|
Onlinecomponents.com | GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant |
844 In Stock |
|
$1.8530 / $2.5160 | Buy Now |
|
Bristol Electronics | 1629 |
|
RFQ | ||
DISTI #
GSP1.9113.1
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 449 |
|
$1.1100 / $1.7400 | Buy Now |
DISTI #
000000000000761902
|
Sager | AC Power Entry Modules SOLDER/QC PCB W/ CVR Min Qty: 1 | 1100 |
|
$1.7000 / $2.0800 | Buy Now |
Part Details for GSP1.9113.1
GSP1.9113.1 CAD Models
GSP1.9113.1 Part Data Attributes
|
GSP1.9113.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP1.9113.1
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |