Part Details for GSP1.7702.1 by Schurter Electronic Components
Overview of GSP1.7702.1 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7702301EA | Texas Instruments | CMOS Dual Binary Up-Counter 16-CDIP -55 to 125 | |
7702501EA | Texas Instruments | CMOS 8-Stage Shift-and-Store Bus Register 16-CDIP -55 to 125 | |
7702402CA | Texas Instruments | CMOS Quad 2-Input AND Gate 14-CDIP -55 to 125 |
Part Details for GSP1.7702.1
GSP1.7702.1 CAD Models
GSP1.7702.1 Part Data Attributes
|
GSP1.7702.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP1.7702.1
Schurter Electronic Components
Mains Power Connector, Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |