Part Details for GSP01-R by Jameco
Overview of GSP01-R by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSP01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31959
|
Jameco Electronics | Speaker Ferrite 380Hz 0.4W 84dBa 16 Ohm Round Solder Lug Min Qty: 1 Container: Each | 1490 |
|
$3.2900 / $3.9500 | Buy Now |