Part Details for GSP-9300B by GW Instek
Results Overview of GSP-9300B by GW Instek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSP-9300B Information
GSP-9300B by GW Instek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for GSP-9300B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1217
|
Newark | Spectrum Analyzer, 9Khz To 3Ghz, Spectrum Analyzer Type:Bench, Product Range:-, Test Frequency Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,299.0000 | Buy Now |
DISTI #
GSP-9300B
|
TME | Spectrum analyzer, In.imp: 50Ω, 0.009÷3000MHz, Resolution: 1Hz Min Qty: 1 | 0 |
|
$3,200.8100 | RFQ |
DISTI #
28805.1
|
TestEquity LLC | GW Instek GSP-9300B Spectrum Analyzer, 9kHz - 3 GHz, 0.025ppm, LAN, USB, RS-232, GSP-9300 Series | 0 |
|
$3,299.0000 | Buy Now |
Part Details for GSP-9300B
GSP-9300B CAD Models
GSP-9300B Part Data Attributes
|
GSP-9300B
GW Instek
Buy Now
|
Compare Parts:
GSP-9300B
GW Instek
Select a part to compare: |
Samacsys Manufacturer | GW INSTEK |