Part Details for GSOT36C-GS08 by Vishay Intertechnologies
Overview of GSOT36C-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT36C-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10047 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1205 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for GSOT36C-GS08
GSOT36C-GS08 CAD Models
GSOT36C-GS08 Part Data Attributes
|
GSOT36C-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT36C-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 252W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 39 V | |
Clamping Voltage-Max | 75 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 252 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSOT36C-GS08
This table gives cross-reference parts and alternative options found for GSOT36C-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT36C-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT36C-E3-18 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-GS08 vs GSOT36C-E3-18 |
GSOT36C-E3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-GS08 vs GSOT36C-E3-08 |
GSOT36C-G3-18 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-GS08 vs GSOT36C-G3-18 |
GSOT36C-HG3-18 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-GS08 vs GSOT36C-HG3-18 |
GSOT36C-HE3-18 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-GS08 vs GSOT36C-HE3-18 |
GSOT36C-HG3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-GS08 vs GSOT36C-HG3-08 |