Part Details for GSOT24C-HE3-18 by Vishay Intertechnologies
Overview of GSOT24C-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT24C-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4318
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT24C-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
GSOT24C-HE3-18
|
Avnet Americas | ESD PROTECTION DIODE SOT23 - Tape and Reel (Alt: GSOT24C-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0617 / $0.0640 | Buy Now |
DISTI #
78-GSOT24C-HE3-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant | 511375 |
|
$0.0650 / $0.3300 | Buy Now |
DISTI #
V72:2272_16253937
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2421 Container: Cut Strips | Americas - 10000 |
|
$0.0673 / $0.3300 | Buy Now |
DISTI #
81412416
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2421 | Americas - 10000 |
|
$0.0673 / $0.2168 | Buy Now |
DISTI #
66386503
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 2229 | Americas - 9160 |
|
$0.0800 / $0.1241 | Buy Now |
DISTI #
GSOT24C-HE3-18
|
TTI | ESD Protection Diodes / TVS Diodes 24 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0660 | Buy Now |
DISTI #
C1S803603794475
|
Chip1Stop | ESD Suppressor TVS 24V Automotive 3-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 9161 |
|
$0.0640 / $0.2900 | Buy Now |
|
New Advantage Corporation | ESD PROTECTION DIODE SOT23-HE3 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 480000 |
|
$0.0700 / $0.0800 | Buy Now |
Part Details for GSOT24C-HE3-18
GSOT24C-HE3-18 CAD Models
GSOT24C-HE3-18 Part Data Attributes
|
GSOT24C-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT24C-HE3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 235W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 27 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 235 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSOT24C-HE3-18
This table gives cross-reference parts and alternative options found for GSOT24C-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT24C-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSOT24C-G3-08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 235W, 24V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | GSOT24C-HE3-18 vs GSOT24C-G3-08 |
GSOT24C-HE3-08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 235W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | GSOT24C-HE3-18 vs GSOT24C-HE3-08 |
GSOT24C-E3-18 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 235W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | GSOT24C-HE3-18 vs GSOT24C-E3-18 |
GSOT24C-HG3-08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 235W, 24V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | GSOT24C-HE3-18 vs GSOT24C-HG3-08 |