Part Details for GSOT04C-G3-08 by Vishay Intertechnologies
Overview of GSOT04C-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT04C-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4239
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT04C-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0890 | Buy Now |
DISTI #
GSOT04C-G3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT23 - Tape and Reel (Alt: GSOT04C-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0568 / $0.0628 | Buy Now |
DISTI #
78-GSOT04C-G3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4.0 Volt 300 Watt Common Anode RoHS: Compliant | 9330 |
|
$0.0740 / $0.3200 | Buy Now |
DISTI #
GSOT04C-G3-08
|
TTI | ESD Protection Diodes / TVS Diodes 4.0 Volt 300 Watt Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0640 / $0.0750 | Buy Now |
DISTI #
GSOT04C-G3-08
|
EBV Elektronik | ESD PROTECTION DIODE SOT23 (Alt: GSOT04C-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GSOT04C-G3-08
GSOT04C-G3-08 CAD Models
GSOT04C-G3-08 Part Data Attributes
|
GSOT04C-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT04C-G3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 6.1 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 429 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GSOT04C-G3-08
This table gives cross-reference parts and alternative options found for GSOT04C-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT04C-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSOT04C-GS08 | Vishay Semiconductors | Check for Price | DIODE 564 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | GSOT04C-G3-08 vs GSOT04C-GS08 |
GSOT04C-E3-18 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | GSOT04C-G3-08 vs GSOT04C-E3-18 |
GSOT04C-HG3-08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 429W, 4V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | GSOT04C-G3-08 vs GSOT04C-HG3-08 |
GSOT04C-GS08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 564W, 4V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | GSOT04C-G3-08 vs GSOT04C-GS08 |