Part Details for GSOT03C-E3-08 by Vishay Semiconductors
Overview of GSOT03C-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT03C-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSOT03C-E3-08CT-ND
|
DigiKey | TVS DIODE 3.3VWM 12.3VC SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27197 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
|
New Advantage Corporation | GSOT03C Series 12.3 V 600 pF Surface Mount Two-Line ESD-Protection- SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 288000 |
|
$0.0731 / $0.0783 | Buy Now |