-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6982
|
Newark | Diode, Esd Protection, 3.3V, 420Pf, Clamping Voltage Vc Max:12.3V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:369W, Product Range:Gsot0 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Vishay GSOT03-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35560 |
|
$0.1150 / $0.3620 | Buy Now |
DISTI #
06X4421
|
Newark | Esd Protection Diode, 12.3V, Sot-23-3, Full Reel, Clamping Voltage Vc Max:12.3V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:369W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay GSOT03-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
12X8108
|
Newark | Esd Protection Diode, 12.3V, Sot-23-3, Clamping Voltage Vc Max:12.3V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:3V, Power Dissipation Pd:369W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay GSOT03-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
GSOT03-E3-08
|
Avnet Americas | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSOT03-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0580 / $0.0639 | Buy Now |
DISTI #
GSOT03-E3-08
|
Avnet Americas | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSOT03-E3-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0607 / $0.0751 | Buy Now |
DISTI #
53AH6982
|
Avnet Americas | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 53AH6982) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 320 Partner Stock |
|
$0.1300 / $0.3930 | Buy Now |
DISTI #
78-GSOT03-E3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3 Volt 300 Watt Single RoHS: Compliant | 56707 |
|
$0.0560 / $0.3400 | Buy Now |
DISTI #
A03:0893_05260613
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 12.3Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2342 | Asia - 30000 |
|
$0.0496 / $0.0571 | Buy Now |
DISTI #
V36:1790_07457269
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 12.3Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2325 | Americas - 15000 |
|
$0.0539 / $0.0596 | Buy Now |
DISTI #
V72:2272_07457269
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 12.3Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 Container: Cut Strips | Americas - 350 |
|
$0.0605 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSOT03-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT03-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4.6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 369 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |