Part Details for GSM90A48-P1M by Mean Well
Overview of GSM90A48-P1M by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM90A48-P1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5102
|
Newark | Adaptor, Medical, Ac-Dc, 48V, 1.87A, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:48V, Output Current - Output 1:1.87A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Rohs Compliant: Yes |Mean Well GSM90A48-P1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0700 | Buy Now |
DISTI #
1866-2030-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
73 In Stock |
|
$33.9360 / $36.7600 | Buy Now |
DISTI #
GSM90A48-P1M
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.87A 90W - Boxed Product (Development Kits) (Alt: GSM90A48-P1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
70913370
|
RS | Power Supply, AC-DC, 90W,48V,1.87A, Medical Grade, Class I Adapter | MEAN WELL GSM90A48-P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0000 / $36.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 48V @ 1.87A - IEC C320-C14 Inlet RoHS: Compliant |
100 On Order |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
GSM90A48-P1M
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.87A 90W - Boxed Product (Development Kits) (Alt: GSM90A48-P1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
GSM90A48-P1M
|
TME | Power supply: switched-mode, 48VDC, 1.87A, Out: 5,5/2,5, 90W, 91% Min Qty: 1 | 72 |
|
$29.7000 / $33.6000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 90 Watts: 48V @ 1.87A - IEC C320-C14 Inlet RoHS: Compliant |
100 On Order |
|
$29.7000 / $33.6000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 90W, 48V@1.87A, Medical Grade, Class I Adapter | 50 |
|
$137.6200 | Buy Now |
Part Details for GSM90A48-P1M
GSM90A48-P1M CAD Models
GSM90A48-P1M Part Data Attributes:
|
GSM90A48-P1M
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM90A48-P1M
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |