Part Details for GSM28-5G by SL Power Electronics
Overview of GSM28-5G by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSM28-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151759
|
RS | Power Supply, AC-DC,5.1V,5.5A,85-264V In, Open Frame, Pnl Mnt, Medical, GSM28 Series | SL Power ( Ault / Condor ) GSM28-5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$58.9700 | Buy Now |
Part Details for GSM28-5G
GSM28-5G CAD Models
GSM28-5G Part Data Attributes
|
GSM28-5G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GSM28-5G
SL Power Electronics
AC-DC Regulated Power Supply Module, 28W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
Length | 101.6 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 5.2275 V | |
Output Voltage-Min | 4.9725 V | |
Output Voltage-Nom | 5.1 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 28 W | |
Width | 65.79 mm |