Part Details for GSM25E24-P1J by Mean Well
Results Overview of GSM25E24-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSM25E24-P1J Information
GSM25E24-P1J by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GSM25E24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5060
|
Newark | Adapter, Ac-Dc, 24V, 1.04A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.4400 | Buy Now |
DISTI #
1866-1967-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$15.2512 / $18.0400 | Buy Now |
DISTI #
GSM25E24-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.04A 25W - Boxed Product (Development Kits) (Alt: GSM25E24-P1J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
709-GSM25E24-P1J
|
Mouser Electronics | Wall Mount AC Adapters 25W 24V 1.04A Medical Euro plug RoHS: Compliant | 0 |
|
$15.8300 / $17.8200 | Order Now |
DISTI #
70387391
|
RS | Power Supply, AC-DC,24V,1.04A,100-264V In, Enclosed, Wall Plug, Medical, GSM25 Series | MEAN WELL GS... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$17.4200 / $18.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$15.8700 / $16.6600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - EU Input Blades - Medical RoHS: Compliant | 0 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
GSM25E24-P1J
|
TME | Power supply: switching, mains,plug-in, 24VDC, 1.04A, 25W, 87% Min Qty: 1 | 146 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
000000000005417576
|
Sager | Wall Mount AC Adapters 25W 24V 1.04A Medical Euro plug Min Qty: 1 | 0 |
|
$13.8000 / $15.6000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - EU Input Blades - Medical RoHS: Compliant | 0 |
|
$13.8000 / $15.6000 | Buy Now |