Part Details for GSM220A24-R7B by Mean Well
Overview of GSM220A24-R7B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for GSM220A24-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5043
|
Newark | Adaptor, Medical, Ac-Dc, 24V, 9.2A, No. Of Outputs:1 Output, Output Power Max:221W, Output Voltage - Output 1:24V, Output Current - Output 1:9.2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Din, Rohs Compliant: Yes |Mean Well GSM220A24-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$98.7500 | Buy Now |
DISTI #
1866-1949-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 221W Min Qty: 1 Lead time: 12 Weeks Container: Box |
591 In Stock |
|
$75.6008 / $85.2200 | Buy Now |
DISTI #
GSM220A24-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 9.2A 221W - Boxed Product (Development Kits) (Alt: GSM220A24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$71.4000 / $80.8000 | Buy Now |
DISTI #
70913379
|
RS | Power Supply, AC-DC, 220W,24V,9.2A, Medical Grade, Class I Adapter | MEAN WELL GSM220A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$78.8300 / $85.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
44 In Stock |
|
$71.4000 / $80.8000 | Buy Now |
DISTI #
GSM220A24-R7B
|
TME | Power supply: switched-mode, 24VDC, 9.2A, Out: KYCON KPPX-4P, 221W Min Qty: 1 | 65 |
|
$71.4000 / $80.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$132.3308 / $143.8339 | Buy Now |
DISTI #
000000000005404076
|
Sager | Desktop AC Adapters Min Qty: 1 | 304 |
|
$71.4000 / $80.7500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
44 In Stock |
|
$71.4000 / $80.8000 | Buy Now |
Part Details for GSM220A24-R7B
GSM220A24-R7B CAD Models
GSM220A24-R7B Part Data Attributes:
|
GSM220A24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM220A24-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |