Part Details for GSM160A15-R7B by Mean Well
Overview of GSM160A15-R7B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GSM160A15-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5019
|
Newark | Adaptor, Medical, Ac-Dc, 15V, 9.6A, No. Of Outputs:1 Output, Output Power Max:144W, Output Voltage - Output 1:15V, Output Current - Output 1:9.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Din, Rohs Compliant: Yes |Mean Well GSM160A15-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1800 | Buy Now |
DISTI #
1866-1914-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 144W Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
GSM160A15-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 9.6A 144W - Boxed Product (Development Kits) (Alt: GSM160A15-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$51.2000 / $58.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$59.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 144 Watts: 15V @ 9.6A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
13 In Stock 48 Factory Stock |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
77349963
|
Verical | Plug-In Adapter Single-OUT 15V 9.6A 144W Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$59.1059 / $61.4118 | Buy Now |
DISTI #
60910406
|
Verical | Plug-In Adapter Single-OUT 15V 9.6A 144W Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 13 |
|
$66.5600 / $75.4000 | Buy Now |
DISTI #
GSM160A15-R7B
|
TME | Power supply: switching, 15VDC, 9.6A, Out: KYCON KPPX-4P, 144W Min Qty: 1 | 25 |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
000000000007171694
|
Sager | Desktop AC Adapters Min Qty: 1 | 100 |
|
$51.2000 / $58.0000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 144 Watts: 15V @ 9.6A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
13 In Stock 48 Factory Stock |
|
$51.2000 / $58.0000 | Buy Now |
Part Details for GSM160A15-R7B
GSM160A15-R7B CAD Models
GSM160A15-R7B Part Data Attributes
|
GSM160A15-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM160A15-R7B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |