Part Details for GSM160A-48-R7B by Mean Well
Overview of GSM160A-48-R7B by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM160A-48-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005404067
|
Sager | Desktop AC Adapters 160W 48V 80-264Vac Class I 2xMOPP Min Qty: 1 | 29 |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
C1S521900115516
|
Chip1Stop | External Plug-In Adapters Container: Bulk | 10 |
|
$55.1000 | Buy Now |