Part Details for GSM11-5AAG by SL Power Electronics
Results Overview of GSM11-5AAG by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSM11-5AAG Information
GSM11-5AAG by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GSM11-5AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2241-ND
|
DigiKey | AC/DC CONVERTER 5.1V 11W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2881 / $65.0700 | Buy Now |
DISTI #
70151751
|
RS | Power Supply, AC-DC,5.1V,2.2A,85-264V In, Open Frame, Pnl Mnt, Medical, GSM11 Series | SL Power ( Au... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 37 |
|
$63.2100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5.1V 2.2A 11W Medical RoHS: Compliant | 0 |
|
$49.5800 / $66.6700 | Buy Now |
DISTI #
000000000001602500
|
Sager | Switching Power Supplies 11W 5.1V@2.2A Min Qty: 1 | 48 |
|
$48.9500 / $52.9700 | Buy Now |
Part Details for GSM11-5AAG
GSM11-5AAG CAD Models
GSM11-5AAG Part Data Attributes
|
GSM11-5AAG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GSM11-5AAG
SL Power Electronics
AC-DC Regulated Power Supply Module, 11W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 57.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Output Voltage-Nom | 5.1 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 11 W | |
Width | 50.8 mm |