Part Details for GSM11-12AAG by SL Power Electronics
Overview of GSM11-12AAG by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSM11-12AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2713
|
Newark | Ac-Dc Regulated Power Supply Module, 11W |Sl Power GSM11-12AAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0900 / $84.1700 | Buy Now |
DISTI #
271-2242-ND
|
DigiKey | AC/DC CONVERTER 12V 11W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
248 In Stock |
|
$49.1365 / $57.9100 | Buy Now |
DISTI #
675-GSM11-12AAG
|
Mouser Electronics | Switching Power Supplies 11W 12V@0.92A RoHS: Compliant | 0 |
|
$49.1200 | Order Now |
DISTI #
70151752
|
RS | Power Supply, AC-DC,12V,0.92A,85-264V In, Open Frame, Pnl Mnt, Medical, GSM11 Series | SL Power ( Ault / Condor ) GSM11-12AAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 112 |
|
$53.5700 / $57.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 0.92A 11W Medical RoHS: Compliant |
21 Partner Stock |
|
$44.4400 / $58.5500 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | 90 |
|
$33.3158 / $41.6448 | Buy Now | |
DISTI #
000000000002582224
|
Sager | Switching Power Supplies 11W 12V@0.92A Min Qty: 1 | 0 |
|
$43.6500 / $52.2500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 0.92A 11W Medical RoHS: Compliant |
21 Partner Stock |
|
$44.4400 / $58.5500 | Buy Now |
Part Details for GSM11-12AAG
GSM11-12AAG CAD Models
GSM11-12AAG Part Data Attributes:
|
GSM11-12AAG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GSM11-12AAG
SL Power Electronics
AC-DC Regulated Power Supply Module, 11W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 57.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.92 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 11 W | |
Width | 50.8 mm |