Part Details for GSM-0910-035 by igus Inc
Overview of GSM-0910-035 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for GSM-0910-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSM-0910-035
|
TME | Bearing: sleeve bearing, Øout: 10mm, Øint: 9mm, L: 3.5mm, iglidur® G Min Qty: 1 | 0 |
|
$2.1500 / $2.8600 | RFQ |