Part Details for GSL6TVS13A by Suzhou Good-Ark Electronics Co Ltd
Overview of GSL6TVS13A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GSL6TVS13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-GSL6TVS13ACT-ND
|
DigiKey | TVS, UNI-DIR, 600W, 13V, ESGB (S Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0600 / $0.3000 | Buy Now |