Part Details for GSK-109 by Global Specialties
Overview of GSK-109 by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U79A1012001 | Amphenol Communications Solutions | XFP CAGE WITH CLIP AND GSK |
Price & Stock for GSK-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71W8383
|
Newark | Led Flasher Kit, Silicon Manufacturer:-, Silicon Core Number:-, Kit Application Type:Education/Hobby, Application Sub Type:Speed Flasher, Core Architecture:-, Core Sub-Architecture:-, Silicon Family Name:-, Product Range:- Rohs Compliant: Yes |Global Specialties GSK-109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
BKGSK-109-ND
|
DigiKey | FLASHING LIGHT KIT 2 LEDS 6-9VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$6.3500 | Buy Now |
DISTI #
510-GSK-109
|
Mouser Electronics | Component Kits LED Flasher RoHS: Compliant | 0 |
|
$6.3500 | Order Now |
DISTI #
70156562
|
RS | LED FLASHER KIT | Global Specialties GSK-109 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 | RFQ |
|
Onlinecomponents.com | GSK-109 LED Flashing Lights Kit: w/ Components And 1.39" x 1.22" PCB RoHS: Compliant | 0 |
|
$5.7200 / $6.0300 | Buy Now |
DISTI #
42087.1
|
Techni-Tool, Inc. | Global Specialties GSK-109 LED Flashing Lights Kit: w/ Components And 1.39" x 1.22" PCB | 0 |
|
$6.3500 | Buy Now |
DISTI #
42087.1
|
TestEquity LLC | Global Specialties GSK-109 LED Flashing Lights Kit: w/ Components And 1.39" x 1.22" PCB | 0 |
|
$6.3500 | Buy Now |
Part Details for GSK-109
GSK-109 CAD Models
GSK-109 Part Data Attributes
|
GSK-109
Global Specialties
Buy Now
|
Compare Parts:
GSK-109
Global Specialties
|
Samacsys Manufacturer | GLOBAL SPECIALTIES |