-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSIB1540-E3/45 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSIB1540-E3/45
|
Avnet Americas | 15A,400V,SINGLE INLINE BRIDGE - Rail/Tube (Alt: GSIB1540-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1294 / $1.2000 | Buy Now |
DISTI #
625-GSIB1540-E3
|
Mouser Electronics | Bridge Rectifiers 15 Amp 400 Volt RoHS: Compliant | 523 |
|
$1.0300 / $3.0100 | Buy Now |
DISTI #
V36:1790_18779940
|
Arrow Electronics | Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2210 | Americas - 2865 |
|
$0.6087 / $1.1498 | Buy Now |
DISTI #
62146419
|
Verical | Diode Rectifier Bridge Single 400V 3.5A 4-Pin Case GSIB-5S Tube Min Qty: 6 Package Multiple: 1 Date Code: 2210 | Americas - 2865 |
|
$0.6087 / $0.6675 | Buy Now |
DISTI #
GSIB1540-E3/45
|
TTI | Bridge Rectifiers 15 Amp 400 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 9440 In Stock |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
GSIB1540-E3/45
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 15A, Ifsm: 300A Min Qty: 1 | 0 |
|
$1.9700 / $2.7600 | RFQ |
DISTI #
GSIB1540-E3/45
|
EBV Elektronik | 15A400VSINGLE INLINE BRIDGE (Alt: GSIB1540-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 300A 950mV7.5A 15A 400V GSIB-5S Bridge Rectifiers ROHS | 11 |
|
$1.5138 / $2.5198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSIB1540-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSIB1540-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GSIB1540-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB1540-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBJ1504 | Mospec Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 15A, 400V V(RRM) | GSIB1540-E3/45 vs GBJ1504 |
GBJ1504 | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 400V V(RRM) | GSIB1540-E3/45 vs GBJ1504 |
GSIB1540 | Gulfsemi | Check for Price | Bridge Rectifier Diode, | GSIB1540-E3/45 vs GSIB1540 |
The recommended PCB footprint for the GSIB1540-E3/45 is a rectangular pad with dimensions of 4.5 mm x 2.5 mm, with a 1.5 mm x 1.5 mm thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area around the thermal pad.
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air soldering station to solder the component. Avoid using excessive solder or flux, as it can cause bridging or shorts.
The maximum operating temperature range for the GSIB1540-E3/45 is -55°C to 150°C. However, the device's performance and reliability may degrade if operated at temperatures above 125°C for extended periods.
The GSIB1540-E3/45 is not designed for use in high-humidity environments. It is recommended to use a conformal coating or potting compound to protect the device from moisture and humidity. Additionally, ensure that the PCB is designed with moisture-resistant materials and has adequate drainage to prevent water accumulation.
The GSIB1540-E3/45 is an ESD-sensitive device. Handle the component with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the PCB and assembly process also follow ESD protection guidelines to prevent damage to the device.